TE Connectivity Pull Loop for use with 26 Position Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Pull Loops for AMP-LATCH Ribbon Cable Connectors

Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table.

Specifications
Attribute Value
Accessory Type Pull Loop
For Use With 26 Position Connector
Series Number 5088450
Series AMPLATCH, NOVO
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 250)
MYR 0.697
units
Per unit
Per Bag*
250 +
MYR0.697
MYR174.25
*price indicative
Related Products
M Series guide pins and sockets made from ...
Description:
M Series guide pins and sockets made from stainless steel. These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well ...
Z-PACK™ HM 2mm Type C backplane right angle ...
Description:
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options ...
VITA 46 VPX Compliant MULTIGIG RT backplane connector ...
Description:
VITA 46 VPX Compliant MULTIGIG RT backplane connector system with a high-speed data rate capable of meeting or exceeding 10 Gbit/s. VPX provides higher speed data rates than VME and increases bandwidth with fewer pin counts. The MULTIGIG RT VITA ...
A range of high current ELCON drawer pin ...
Description:
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details). ...