K-109-12, Diamond PCB Drill Bit 1.8mm

  • RS Stock No. 171-2436
  • Mfr. Part No. K-109-12
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Specifications
Attribute Value
Diameter 1.8mm
Material Diamond
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 40.47
units
Per unit
1 - 4
MYR40.47
5 +
MYR38.45
Related Products
HSS miniature twist drill bits for use with ...
Description:
HSS miniature twist drill bits for use with PCB drillsDrills have 2.35mm diameter shankProduce clean holes in multi-layer PCB boards.
Miniature solid Tungsten Carbide drill bits for use ...
Description:
Miniature solid Tungsten Carbide drill bits for use with PCB drillsStraight or Shoulder shank types available (Shoulder types have Ø3.2 shank)Produce clean holes in multi-layer or standard circuit boards.
K-109-50 series 2.35 mm drill bit. ...
Description:
K-109-50 series 2.35 mm drill bit.
K-109-51 Series PCB drill bit. ...
Description:
K-109-51 Series PCB drill bit.