- RS Stock No.:
- 828-5931
- Mfr. Part No.:
- 66200213722DEC
- Manufacturer:
- Wurth Elektronik
1700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.311
Units | Per Unit | Per Pack* |
100 + | MYR0.311 | MYR31.10 |
*price indicative |
- RS Stock No.:
- 828-5931
- Mfr. Part No.:
- 66200213722DEC
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-MPC3 Series 3.00mm Crimp Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
For Use With | 6620xx11822 |
Gender | Male |
Contact Plating | Tin |
Maximum Contact Resistance | 10.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 5.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -25.0°C |