- RS Stock No.:
- 741-2914
- Mfr. Part No.:
- 09060006472
- Manufacturer:
- HARTING
920 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 10)
MYR2.108
units | Per Unit | Per Pack* |
10 - 190 | MYR2.108 | MYR21.08 |
200 - 740 | MYR2.044 | MYR20.44 |
750 - 2990 | MYR1.98 | MYR19.80 |
3000 - 5990 | MYR1.939 | MYR19.39 |
6000 + | MYR1.897 | MYR18.97 |
*price indicative |
- RS Stock No.:
- 741-2914
- Mfr. Part No.:
- 09060006472
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Power Crimp Receptacle Contacts
DIN 41612 power crimp receptacle contacts for use in DIN 41612 power connectors
Stock number 873-9756 is a female contact with solder lugs.
Stock number 873-9756 is a female contact with solder lugs.
Note
for suitable hand tools see 740-6663 and range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Series | 09 06 |
For Use With | DIN41612 Type D Female Connector, DIN41612 Type E Female Connector, DIN41612 Type F Female Connector |
Orientation | Straight |
Gender | Female |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |