TE Connectivity Straight Male Gold over Nickel Plated Brass DIN Connector Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Eurocard Pin and Socket Contacts

Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II level (see table for details).

DIN41612 - TE Connectivity

Specifications
Attribute Value
Gender Male
Orientation Straight
Contact Material Brass
Contact Plating Gold over Nickel
For Use With DIN41612 Type M Male Connector
Mounting Type Cable Mount
2580 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.278
units
Per unit
Per Pack*
10 - 190
MYR1.278
MYR12.78
200 - 740
MYR1.182
MYR11.82
750 - 2990
MYR1.098
MYR10.98
3000 - 5990
MYR1.019
MYR10.19
6000 +
MYR0.963
MYR9.63
*price indicative
Packaging Options:
Related Products
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
A range of AMP-LATCH IDC ribbon cable wire-to-board ...
Description:
A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:Part numbers x-746611-x have black housings with ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and ...