Molex FCT Series Right Angle Female DIN Connector Contact

  • RS Stock No. 183-8065
  • Mfr. Part No. 1731120619
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT TERM HFREQ RA PC RCPT 50 OHM DIN

Specifications
Attribute Value
Gender Female
Orientation Right Angle
For Use With FCT Connectors
Series FCT
Discontinued product
Related Products
Eurocard plug and receptacle connectors which meet DIN ...
Description:
Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, ...
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...
These Molex’s 0.25mm pitch FPC SMT 502078 Series ...
Description:
These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring ...