Molex FCT Series Right Angle Female DIN Connector Contact

  • RS Stock No. 183-7745
  • Mfr. Part No. 1731120619
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT TERM HFREQ RA PC RCPT 50 OHM DIN

Specifications
Attribute Value
Gender Female
Orientation Right Angle
For Use With FCT Connectors
Series FCT
Discontinued product
Related Products
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
These Molex’s 0.25mm pitch FPC SMT 502078 Series ...
Description:
These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
A professional range of FPC connectors from FCI ...
Description:
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices. Features:Surface mount terminationRobust cable lockingBack side flip actuation for easy error free cable termination. ...