TE Connectivity Amplimite HD-22 15 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.29mm Pitch, with 4-40 UNC
- RS Stock No.:
- 719-9110
- Mfr. Part No.:
- 1-1734344-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-9110
- Mfr. Part No.:
- 1-1734344-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting
AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.29mm |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Housing Material | Thermoplastic |
Length | 30.8mm |
Width | 12.5mm |
Depth | 22mm |
Contact Material | Phosphor Bronze |
Series | Amplimite HD-22 |
Contact Plating | Gold over Nickel |
Dimensions | 30.8 x 12.5 x 22mm |