- RS Stock No.:
- 342-0025
- Mfr. Part No.:
- DEJK9P4-1AWN
- Manufacturer:
- ITT Cannon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 342-0025
- Mfr. Part No.:
- DEJK9P4-1AWN
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
90° PCB Contact
Integral earthing strap & captive 4-40 UNC nut
Sockets include board locks
Sockets include board locks
Standards
DIN-41652
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Current Rating | 5A |
Housing Material | Steel |
Series | D*JK |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |