- RS Stock No.:
- 865-7339
- Mfr. Part No.:
- 794012-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-7339
- Mfr. Part No.:
- 794012-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Commercial MATE-N-LOK Socket Style Pin Housing with Positive Lock
Commercial MATE-N-LOK free hanging wire to wire socket style pin housings with polarization and positive locking for accurate and secure mating (see plug style socket housings - stock number 712-1491 typically). These Commercial MATE-N-LOK socket style pin housings are made from natural coloured UL94V-2 nylon.
Pin contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 720-2118 typically)
Pin contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 720-2118 typically)
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Series | Commercial MATE-N-LOK |
For Use With | Plug Housing |
Body Orientation | Straight |
Length | 15.49mm |
Width | 8.38mm |
Housing Material | Glass Filled Nylon |