- RS Stock No.:
- 860-2427
- Mfr. Part No.:
- 69176-010LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2427
- Mfr. Part No.:
- 69176-010LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
2.54mm FCI PV Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-PV |
For Use With | Mini PV Terminal with 36 to 22 Gauge Wire |
Body Orientation | Straight |
Length | 12.55mm |
Width | 13.85mm |
Housing Material | PPE |