50-65-0016 - Molex Connector Housing - SL, 2.54mm Pitch, 16 Way, 2 Row

  • RS Stock No. 821-5834
  • Mfr. Part No. 50-65-0016
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

SL Branch – 70022 Series

Use With:
70066 SL Series Crimp Housing
70475 SL Series IDT Connector Assemblies
70431 SL Series FFC/FPC Connector

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 2.54mm
Mounting Type Panel Mount
Series SL
For Use With 70066 SL Crimp Housing, 70431 SL FFC/FPC Connector, 70475 SL IDT Connector Assembly
Body Orientation Straight
Length 25.15mm
Width 27.56mm
Housing Material PET
Discontinued product
Related Products
These Dubox Housings are for use with the ...
Description:
These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with ...
AMPMODU MTE 2.54 mm pitch single row IDC ...
Description:
AMPMODU MTE 2.54 mm pitch single row IDC receptacle Assemblies for use in wire to wire and wire to board applications. The receptacles are supplied preassembled in strips and pre-loaded with IDC socket contacts. These AMPMODU MTE 2.54 mm IDC ...
Mates with 2.54mm (.100") pitch KK® headers for ...
Description:
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue. Part numbers of these KK ...
A range of 2.54 mm pitch H-DAC 64 ...
Description:
A range of 2.54 mm pitch H-DAC 64 Female Receptacle Housing assemblies. These H-DAC 64 Female Receptacle Housing assemblies are scoop-proof, offering protection against accidental bending of pins and have polarization to protect against mis-mating. These H-DAC 64 Female Receptacle ...