22-55-2121 - Molex Female Connector Housing - SL, 2.54mm Pitch, 12 Way, 2 Row

  • RS Stock No. 821-5711
  • Mfr. Part No. 22-55-2121
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SL 2.54mm Crimp Housing – 70450 Series

The SL 70450 series crimp housings are designed to be used in signal or wire-to-board applications. SL is designed for high density applications and offers design flexibility and automated harness-making capabilities when combined with the SL series tooling. They consist of dual row housings and are designed to be stackable. The plastic insulator housing is made from black glass filled polyester material with UL 94V-0 approval.

Voltage rating: 250 volts (RMS)
Operating temperature: -40 to 105 C°

Standards

UL- E29179, CSA- LR19980

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 2
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series SL
For Use With 70058, 71851
Body Orientation Straight
Length 15.21mm
Width 15.24mm
Housing Material Glass-Filled PET
Temporarily out of stock - back order for despatch 24/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 4.51
units
Per unit
1 - 19
MYR4.51
20 - 74
MYR4.34
75 - 299
MYR4.18
300 - 599
MYR4.04
600 +
MYR3.92
Related Products
Single row MTE Unloaded Latching Receptacle Housings with ...
Description:
Single row MTE Unloaded Latching Receptacle Housings with 2.54mm centres supplied individually. These Unloaded single row MTE Latching/polarized Receptacle Housings are made from 94V-0 rated black thermoplastic. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
51110 series dual row Milli-Grid high density receptacle ...
Description:
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings ...
Micro MATE-N-LOK receptacle housings with a 3 mm ...
Description:
Micro MATE-N-LOK receptacle housings with a 3 mm pitch and 94V-0-rated black coloured housings. These receptacle housings feature polarization to prevent mismating and a positive locking latch that secure the housing to the mating connector. Versions of these Micro MATE-N-LOK ...
AMPLIMITE HDJ-20 All-Plastic d-sub plug and socket cable ...
Description:
AMPLIMITE HDJ-20 All-Plastic d-sub plug and socket cable connectors made from black UL 94V-0 GF thermoplastic. The size 20 crimp snap-in contacts for these HDJ-20 All-Plastic d-sub plug and receptacle connectors are not supplied and must be purchased separately, see ...