15-06-0105 - Molex Male Connector Housing - MINI-FIT BMI, 4.2mm Pitch, 10 Way, 2 Row

  • RS Stock No. 821-5540
  • Mfr. Part No. 15-06-0105
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Receptacle and Plug Housings, 42474 and 42475 Series

Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893

Molex Mini-Fit BMI Series

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 2
Pitch 4.2mm
Gender Male
Mounting Type Panel Mount
Series Mini-Fit BMI
For Use With 5558 Mini-Fit Crimp Terminal, 46012 Mini-Fit Plus HCS Crimp Terminal
Body Orientation Straight
Length 22.2mm
Width 25.6mm
Housing Material Nylon
Temporarily out of stock - back order for despatch 06/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 1.82
units
Per unit
1 - 19
MYR1.82
20 - 74
MYR1.66
75 - 299
MYR1.61
300 - 599
MYR1.50
600 +
MYR1.45
Related Products
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, ...
Description:
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, Black.
Mini-Fit Junior 4.2 mm pitch crimp receptacle and ...
Description:
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in ...
This Mini-Fit Series 30068 TPA crimp housings are ...
Description:
This Mini-Fit Series 30068 TPA crimp housings are designed for power or wire-to-wire applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are ...