- RS Stock No.:
- 820-1475
- Mfr. Part No.:
- PHR-3
- Manufacturer:
- JST
2490 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5570 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
Was MYR0.394
You pay
MYR0.325
units | Per Unit | Per Pack* |
10 - 240 | MYR0.325 | MYR3.25 |
250 - 490 | MYR0.318 | MYR3.18 |
500 + | MYR0.312 | MYR3.12 |
*price indicative |
- RS Stock No.:
- 820-1475
- Mfr. Part No.:
- PHR-3
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
Board Connector PH Series Housings
Features and Benefits
2.0 mm pitch
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PHR |
For Use With | PH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 4mm |
Width | 4.5mm |
Housing Material | Polyamide |