- RS Stock No.:
- 782-5358
- Mfr. Part No.:
- 1-102387-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-5358
- Mfr. Part No.:
- 1-102387-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings
TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.
Features and benefits:
Made from a flame-retardant thermoplastic
Centre polarization to prevent misalignment
Designed to be used in light pressure and minimal vibration
Wire size from 20-32 AWG can be used
Operating temperatures of -65°C to +105°C
Centre polarization to prevent misalignment
Designed to be used in light pressure and minimal vibration
Wire size from 20-32 AWG can be used
Operating temperatures of -65°C to +105°C
Applications:
Servers
Automotive Controls
Gaming equipment
Medical equipment
Test and measurement devices
Factory automation
Telecommunication
Storage
Vending
Automotive Controls
Gaming equipment
Medical equipment
Test and measurement devices
Factory automation
Telecommunication
Storage
Vending
Keying plugs:
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
For Use With | 0.1 AMPMODU Headers, Housings and Contacts |
Body Orientation | Straight |
Length | 80.77mm |
Width | 15.24mm |
Housing Material | Thermoplastic |