- RS Stock No.:
- 680-2405
- Mfr. Part No.:
- 926298-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-2405
- Mfr. Part No.:
- 926298-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Series | Universal MATE-N-LOK |
For Use With | Centerline Connector |
Body Orientation | Straight |
Length | 35.8mm |
Width | 7.6mm |
Housing Material | Nylon |