50-57-9705 - Molex Female Connector Housing - SL, 2.54mm Pitch, 5 Way, 1 Row

  • RS Stock No. 670-3972
  • Mfr. Part No. 50-57-9705
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Crimp Housings, 70066 A, C, G, H and N Series

The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.

Features and Benefits

• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing

Version A (Non-polarized)

Mates with 70246, 70543, 70553 and 74099 Series headers typical stock numbers: 670-1771 , 670-0810 , 670-0844 and 808-4270 respectively.
Use with 70058 Series terminals typical stock number 670-6293

Version C (Polarized, front ribbed)

Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version G (Polarized: positive latch)

Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version H (Polarized, friction lock)

Mates with 6373 and 7478 Series headers typical stock numbers 679-5583 and 679-5448 respectively
Use with 70058 Series terminals typical stock number 670-6293

Version N (TPA™ (connector position assurance) ensures that terminals are fully seated and guarantees that the terminals will not back out)

Mates with 70543 and 70553 Series headers typical stock numbers 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293

Note

For Version D see stock number 670-3890

Version N (TPA™ (connector position assurance) ensures that terminals are fully seated and guarantees that the terminals will not back out)

Mates with 70543 and 70553 Series headers typical stock numbers 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively Use with 70058 Series terminals typical stock number 670-6293

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series SL
For Use With SL Connector
Body Orientation Straight
Length 15.88mm
Width 6.58mm
Housing Material PET
5840 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.088
units
Per unit
Per Pack*
10 - 190
MYR1.088
MYR10.88
200 - 740
MYR1.049
MYR10.49
750 - 2990
MYR1.021
MYR10.21
3000 - 5990
MYR0.988
MYR9.88
6000 +
MYR0.965
MYR9.65
*price indicative
Packaging Options:
Related Products
KK series 2.54mm crimp terminal socket housing kits ...
Description:
KK series 2.54mm crimp terminal socket housing kits consisting of a 6471 series KK crimp socket housing and a polarizing key. The KK series socket housings have a locking ramp, polarizing ribs and are end to end stackable.The female KK ...
Mates with 70066N and 70066G Series housings typical ...
Description:
Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectivelyUse with 70021 Series terminals typical stock number 670-6271.
Molex's KK connector housings form part of the ...
Description:
Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a ...
These KK 254 7880 Series High Pressure Housings ...
Description:
These KK 254 7880 Series High Pressure Housings with the Standard Ramp friction lock option use the 7879 Series KK® 254 High Pressure crimp terminals see stock number 670-6672 typical.