26-03-3121 - Molex Female Connector Housing - KK 396, 3.96mm Pitch, 12 Way, 1 Row

  • RS Stock No. 670-2856
  • Mfr. Part No. 26-03-3121
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Socket Housings, 6442 Series (no Lock)

Use with Trifurcon™ terminals

3.96mm Molex KK Range

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series KK 396
For Use With KK Connector
Body Orientation Straight
Length 48.36mm
Width 6.6mm
Housing Material Nylon
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.547
units
Per unit
Per Pack*
10 - 190
MYR1.547
MYR15.47
200 - 740
MYR1.359
MYR13.59
750 - 2990
MYR1.166
MYR11.66
3000 - 5990
MYR1.084
MYR10.84
6000 +
MYR1.041
MYR10.41
*price indicative
Packaging Options:
Related Products
SL-156 series receptacle style wire to board housings ...
Description:
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked ...
The SPOX range has a terminal which is ...
Description:
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling. Mates with 5273 Series headers typical stock ...
A range of KK 3.96mm Crimp Terminal Housings ...
Description:
A range of KK 3.96mm Crimp Terminal Housings for 2478 and 2578 Series terminals, see typical stock numbers 720-5946 and 670-2254 respectively . • 3.96 mm pitch• Wire to board configurations and fittings• Natural (white) colour• Single Row• Friction lock ...
The 5196 Series have their second circuits blanked ...
Description:
The 5196 Series have their second circuits blanked to provide a polarization feature.