- RS Stock No.:
- 293-0032
- Mfr. Part No.:
- 770602-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 293-0032
- Mfr. Part No.:
- 770602-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity CST-100 Socket Housings and Crimp Contacts
A range of TE Connectivity CST-100 Socket Housings for making economical wire/board connections.
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
These CST-100 Socket Housings accept wires from 0.12 to 0.4 mm² and are mounted on MTA bases.
The casing of the CST-100 Socket Housing is sealed, to prevent any deterioration of the contact
Crimp Contacts:
293-0098 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
293-0105 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Loose
680-5299 Pre-Tin plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
718-7139 Gold plated receptacle crimp contact 0.13-0.35 mm² (22-26 AWG) Reel
Crimp Tool:
293-0111 Crimping tool suitable for CST-100 connectors
Approvals
UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | CST-100 |
Body Orientation | Straight |
Length | 8.13mm |
Width | 6.6mm |
Housing Material | Nylon |