XHP-16 - JST Female Connector Housing - XH, 2.5mm Pitch, 16 Way, 1 Row

  • RS Stock No. 175-5403
  • Mfr. Part No. XHP-16
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This connector was developed based on the high reliability and versatility of our NH series connectors. The connector is very small with mounting height of 9.8mm.

Original Folded Beam ContactBox-Shaped Shrouded HeaderHeader with a BossInterchangeabilityConforming to The HA Terminal

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 1
Pitch 2.5mm
Gender Female
Mounting Type Cable Mount
Series XH
For Use With XH Connectors
Body Orientation Straight
Length 42.3mm
Width 5.7mm
Housing Material Polyamide
Temporarily out of stock - back order for despatch 20/04/2020, delivery within 6 working days from despatch date
Price Each (In a Pack of 1000)
MYR 1.33
units
Per unit
Per Pack*
1000 - 1000
MYR1.33
MYR1,330.00
2000 - 4000
MYR1.241
MYR1,241.00
5000 +
MYR1.164
MYR1,164.00
*price indicative
Related Products
The SM series are 2.5mm pitch, wire-to-wire connectors ...
Description:
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications. High contact pressureSecure lock mechanismMountable on panels of various thickness without using tools.The contacts are individually surrounded by housing walls.
New Insulation Displacement and Crimping Ideas:This connector is ...
Description:
New Insulation Displacement and Crimping Ideas:This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.By using the ID contact and crimping contact together, different current capacity cables ...
The JST EH series of compact 2.5mm pitch ...
Description:
The JST EH series of compact 2.5mm pitch crimp style socket housings are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation ...
The NH Series of 2.5mm pitch socket housing ...
Description:
The NH Series of 2.5mm pitch socket housing from JST is used to connect wires to printed boards. Three different header configurations are available: top, side and bottom entry depending upon your requirements. • 2.5mm pitch• Natural (white) colour• Wire ...