- RS Stock No.:
- 161-7651
- Mfr. Part No.:
- DF50S-50DS-1C
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 161-7651
- Mfr. Part No.:
- DF50S-50DS-1C
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 1.0mm DF50 Series Crimp Socket Housings
DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically
Applications:
LCD
LCD TV
PDP and digital TVs
Notebook PCs
Wireless LAN
Industrial controller units
Office equipment
Car navigation
Car audio
LCD TV
PDP and digital TVs
Notebook PCs
Wireless LAN
Industrial controller units
Office equipment
Car navigation
Car audio
1.0mm Wire to Board - Hirose DF50 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF50 |
Body Orientation | Straight |
Length | 27.28mm |
Width | 8.5mm |
Housing Material | PBT |
Termination Method | Crimp |