- RS Stock No.:
- 161-5028
- Mfr. Part No.:
- 1-104257-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5028
- Mfr. Part No.:
- 1-104257-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AMPMODU MTE 2.54mm Unloaded Strip Form Latching Receptacle Housings
TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has a locking latch to ensure successful mating and it holds under tense vibration or shock.
Features and benefits:
Either IDC or cramp snap-in contact placement
Latch type locking mechanism
Constructed from a rugged thermoplastic
2.54mm pitch
Mating lock connector
Mating retention to take shock and vibration
Latch type locking mechanism
Constructed from a rugged thermoplastic
2.54mm pitch
Mating lock connector
Mating retention to take shock and vibration
Applications:
Medical instruments
Automotive controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & test equipment
Telecommunications
Storage equipment
Automotive controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & test equipment
Telecommunications
Storage equipment
See 719-0236 for contact crimps
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MTE |
For Use With | AMPMODU Series Connector |
Body Orientation | Straight |
Length | 45.67mm |
Width | 15.24mm |
Housing Material | Thermoplastic |