929504-7 - TE Connectivity Female Connector Housing - Junior Power Timer, 5mm Pitch, 22 Way, 2 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.

TE Connectivity Automotive Connectors

Specifications
Attribute Value
Number of Contacts 22
Number of Rows 2
Pitch 5mm
Gender Female
Series Junior Power Timer
Body Orientation Straight
Housing Material PBT
Temporarily out of stock - back order for despatch 07/01/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 600)
MYR 3.696
units
Per unit
Per Box*
600 +
MYR3.696
MYR2,217.60
*price indicative
Related Products
L Series relay range of Timers, Control and ...
Description:
L Series relay range of Timers, Control and Three Phase relays incorporate the latest technology and offer a wide range of user adjustable features. 17.5mm DIN rail housingMicroprocessor based1 x SPDT relay output 8AGreen LED indication for supply statusRed LED ...
L Series relay range of timers, control and ...
Description:
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features. 17.5mm DIN rail housingMicroprocessor basedTrue R.M.S. monitoringIsolated auxiliary supply (24 - 230 V ac/dc)1 x SPDT ...
Power Lock Series I discrete wire housings made ...
Description:
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for ...
A range of Power Double Lock (PDL) free ...
Description:
A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are ...