2296206-4 - TE Connectivity Male Connector Housing - VAL-U-LOK, 4.2mm Pitch, 4 Way, 2 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity VAL-U-LOK 4.2 mm Plug Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK plug housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm plug housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK plug housings are available in two different materials.
Part numbers X-1969612-X have UL 94V-0 rated nylon housings
Part numbers X-2296206-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp pin contacts for these VAL-U-LOK plug connectors need to be purchased separately, see stock number 123-4878
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

Features and Benefits

Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out

Applications

These VAL-U-LOK plug housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems

TE Connectivity VAL-U-LOK Series Connector System

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 2
Pitch 4.2mm
Gender Male
Mounting Type Panel Mount
Series VAL-U-LOK
For Use With Wire to Panel Connector, Wire to Wire Connector
Body Orientation Straight
Length 9.6mm
Width 23.8mm
Housing Material Nylon
170 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 1.48
units
Per unit
Per Pack*
10 - 140
MYR1.48
MYR14.80
150 - 240
MYR1.258
MYR12.58
250 - 490
MYR1.112
MYR11.12
500 - 990
MYR0.962
MYR9.62
1000 +
MYR0.813
MYR8.13
*price indicative
Related Products
DF62 series free hanging wire to wire crimp ...
Description:
DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors ...
The SDN Series of Board-In Connector Housings are ...
Description:
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
A range of plug housings, locking trays, cable ...
Description:
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
A range of TE Connectivity Micro MATE-N-LOK 3mm ...
Description:
A range of TE Connectivity Micro MATE-N-LOK 3mm centre line free hanging sing e and double row cable mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to ...