- RS Stock No.:
- 122-4362
- Mfr. Part No.:
- DF19G-30S-1C(05)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-4362
- Mfr. Part No.:
- DF19G-30S-1C(05)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Housing (Discrete wire)
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors
Beige insulator
With contact indicator
With contact indicator
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
1.0 mm Wire to Board - Hirose DF19
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF19 |
For Use With | DF19 Series |
Body Orientation | Straight |
Length | 33.5mm |
Width | 1.5mm |
Housing Material | PA |