CE156F20-10/RS - ITW Pancon Female Connector Housing - CE, 3.96mm Pitch, 10 Way, 1 Row Right Angle

  • RS Stock No. 473-515
  • Mfr. Part No. CE156F20-10/RS
  • Manufacturer ITW Pancon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2.54mm and 3.96mm Pitch IDC Socket End Connectors

2.54mm and 3.96mm pitch side stackable socket end connectors with IDC terminations. These 2.54mm and 3.96mm wire to board female IDC end connectors are non-polarized, have bright tin over nickel plated contacts and nylon 6/6 UL 94V-2 housings. The 2.54mm pitch IDC wire to board socket connectors accept a wire size of 24 AWG, the 3.96mm pitch IDC sockets accept a 20 AWG wire size.
COVERS ARE NOT SUPPLIED WITH THESE CONNECTORS see Stock number

679-2556

typical.

Approvals

UL recognised, CSA certified

//media.rs-online.com/t_line/L473408-01.gif
//media.rs-online.com/t_line/LK473408-01.gif

Approvals

UL Recognised; CSA Certified

2.54/3.96mm Discrete Wire IDT

This IDC system offers a quick and effective method of terminating discrete wire to PCBs.

Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 1
Pitch 3.96mm
Gender Female
Mounting Type Cable Mount
Series CE
For Use With PCB Connector
Body Orientation Right Angle
Length 39.62mm
Width 8.4mm
Housing Material Polyamide
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.439
units
Per unit
Per Pack*
10 - 240
MYR4.439
MYR44.39
250 - 740
MYR4.216
MYR42.16
750 - 1990
MYR3.982
MYR39.82
2000 - 3990
MYR3.733
MYR37.33
4000 +
MYR3.601
MYR36.01
*price indicative
Related Products
The Wire to Board SHD Connector Range 1.0mm ...
Description:
The Wire to Board SHD Connector Range 1.0mm pitch housing design provides protusions on the ends to assist disengagement without the need to pull the wires.
MTA-156 IDC closed end connector receptacle assemblies preloaded ...
Description:
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon ...