Molex Female Connector Housing - KK, 2.54mm Pitch, 4 Way, 1 Row

  • RS Stock No. 467-611
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex KK 2.54mm Crimp Terminal Socket Housing Kits, 6471 Series

KK series 2.54mm crimp terminal socket housing kits consisting of a 6471 series KK crimp socket housing and a polarizing key. The KK series socket housings have a locking ramp, polarizing ribs and are end to end stackable.
The female KK series crimp terminals must be ordered separately, please see stock number 467-598 typically

Note

1 Kit = Pack of 10

Approvals

UL (E29179) and CSA (LR 19980)

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Pitch 2.54mm
Gender Female
Mounting Type Cable Mount
Series KK
For Use With PCB Connector
Housing Material Nylon
Discontinued product
Related Products
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
A range of Empty Shell D-Sub Crimp Connectors ...
Description:
A range of Empty Shell D-Sub Crimp Connectors from FCT.
Single row MTE Unloaded Latching Receptacle Housings with ...
Description:
Single row MTE Unloaded Latching Receptacle Housings with 2.54mm centres supplied individually. These Unloaded single row MTE Latching/polarized Receptacle Housings are made from 94V-0 rated black thermoplastic. For suitable Crimp Receptacle Contacts see stock number 719-0236 typically.
Sabre power connector crimp housings with a 7.5mm ...
Description:
Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and ...