50597-8100 Molex CP-6.5 Female Crimp Terminal Contact 16AWG

  • RS Stock No. 905-9913
  • Mfr. Part No. 50597-8100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex CP-6.5 Crimp Receptacle Terminals, 50598 and 50597 Series

A range of crimp receptacle terminals for use with the CP-6.5 6.5mm series crimp receptacle housings. These crimp receptacle terminals are tin plated and are available with a 16-22 AWG wire size (50598 series) and a 20-26 AWG wire size (50598 series).
A hand crimp tool is available for crimping 50598 series 22-26 AWG terminals, see stock number 905-9925

Molex CP-6.5 6.5mm Wire-to-Board Connectors

Specifications
Attribute Value
Gender Female
For Use With CP-6.5 Connector Housing
Series CP-6.5
Minimum Wire Size mm² 0.8mm²
Maximum Wire Size mm² 1.3mm²
Contact Plating Tin
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 16AWG
Contact Material Copper Alloy
Series Number 50597
Temporarily out of stock - back order for despatch 10/01/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 2.449
units
Per unit
Per Pack*
10 - 40
MYR2.449
MYR24.49
50 - 90
MYR2.261
MYR22.61
100 - 240
MYR2.099
MYR20.99
250 - 490
MYR1.959
MYR19.59
500 +
MYR1.837
MYR18.37
*price indicative
Related Products
This specification covers the 10.00 mm / (.394 ...
Description:
This specification covers the 10.00 mm / (.394 in.) centerline tin and gold, silver plated connector series, single and dual row versions in wire to wire and wire to printed circuit board applications. This product performance is optimized for stranded ...
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts ...
Description:
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts for use with 1mm pitch crimp terminal housings typical stock number 311-6502. Available in 150mm (311-6647, 311-6653) and 300mm (311-6669, 311-6675) lengthsFree ends semi-stripped to 5mm.
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...