- RS Stock No.:
- 896-0777
- Mfr. Part No.:
- HIF3-2428SCFA
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0777
- Mfr. Part No.:
- HIF3-2428SCFA
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | HIF3B Connector Housing |
Series | HIF3B |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.2mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 24AWG |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -55°C |
Maximum Current | 3A |
Maximum Operating Temperature | 85°C |