501648-1000 Molex iGrid Female Crimp Terminal Contact 26AWG

  • RS Stock No. 871-9610
  • Mfr. Part No. 501648-1000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Crimp Terminals

Mates with Parts:
501645 Series Vertical Headers
501676 Series Right Angle Headers

Use With:
501646 Series Receptacle Housings

2.0mm Wire to Board – Molex iGrid Range

Specifications
Attribute Value
Gender Female
For Use With IGrid Connector Housing
Series iGrid
Minimum Wire Size mm² 0.08mm²
Termination Method Crimp
Maximum Wire Size mm² 0.1mm²
Minimum Wire Size AWG 28AWG
Contact Plating Tin
Contact Material Copper Alloy
Maximum Wire Size AWG 26AWG
Series Number 501648
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 16000)
MYR 0.164
units
Per unit
Per Pack*
16000 +
MYR0.164
MYR2,624.00
*price indicative
Related Products
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. Variety of connector colorsAids assembly via color codingApplicationsAutomotiveSteering wheel, paddle ...
This range of Crimp Contacts for the DF14 ...
Description:
This range of Crimp Contacts for the DF14 Series of connectors from Hirose are for use in Super Low Profile Crimping Sockets, see stock number 689-5750 typical.
MX150 Female Terminal Sealed, Tin Plating, 22 AWG, ...
Description:
MX150 Female Terminal Sealed, Tin Plating, 22 AWG, Left Reel Payoff.
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical ...