- RS Stock No.:
- 782-6228
- Mfr. Part No.:
- 1924580-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6228
- Mfr. Part No.:
- 1924580-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.
TE Connectivity - AMPSEAL 16 Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPSEAL 16 Connector Housing |
Series | AMPSEAL 16 |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.8mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |