39-00-0281 Molex STANDARD .093" Female Crimp Terminal Contact 14AWG

  • RS Stock No. 720-5928
  • Mfr. Part No. 39-00-0281
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Gender Female
For Use With STANDARD .093" Connector Housing
Series STANDARD .093"
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 2mm²
Termination Method Crimp
Contact Plating Tin
Minimum Wire Size AWG 20AWG
Maximum Wire Size AWG 14AWG
Contact Material Brass
Series Number 1189
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 0.429
units
Per unit
Per Pack*
100 - 900
MYR0.429
MYR42.90
1000 - 2900
MYR0.398
MYR39.80
3000 - 7400
MYR0.368
MYR36.80
7500 - 14900
MYR0.352
MYR35.20
15000 +
MYR0.347
MYR34.70
*price indicative
Packaging Options:
Related Products
Available in both wire-to-board and wire-to-wire connection, the ...
Description:
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits. Double-spring constructionHousing LancesClear Click Feeling.
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. Variety of connector colorsAids assembly via color codingApplicationsAutomotiveSteering wheel, paddle ...
EdgeLock wire connectors offer space savings and positive ...
Description:
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...