- RS Stock No.:
- 680-1203
- Mfr. Part No.:
- 170204-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-1203
- Mfr. Part No.:
- 170204-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are made from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm TE Connectivity Economy Interconnection (EI) System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Economy Interconnect Connector Housing |
Series | Economy Interconnect |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.5mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |