02-06-5102 Molex STANDARD .062" Female Crimp Terminal Contact 18AWG

  • RS Stock No. 670-7019
  • Mfr. Part No. 02-06-5102
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Specifications
Attribute Value
Gender Female
For Use With STANDARD .062" Connector Housing
Series STANDARD .062"
Minimum Wire Size mm² 0.2mm²
Maximum Wire Size mm² 0.8mm²
Termination Method Crimp
Contact Plating Gold
Minimum Wire Size AWG 24AWG
Contact Material Brass
Maximum Wire Size AWG 18AWG
Series Number 1561
Maximum Contact Resistance 3.2mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
900 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 1.166
units
Per unit
Per Pack*
100 - 900
MYR1.166
MYR116.60
1000 - 2900
MYR1.143
MYR114.30
3000 - 7400
MYR1.12
MYR112.00
7500 - 14900
MYR1.086
MYR108.60
15000 +
MYR1.054
MYR105.40
*price indicative
Packaging Options:
Related Products
1.00mm PicoClasp™ crimp receptacle terminals for use in ...
Description:
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG.
This range of KK 254 Crimp Terminal Contacts ...
Description:
This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.Part numbers ...
TERMI-POINT clip style contacts made from tin plated ...
Description:
TERMI-POINT clip style contacts made from tin plated phosphor bronze.TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizesTERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes. Suitable for military, industrial ...
Female crimp terminals for the MX150™ connector system. ...
Description:
Female crimp terminals for the MX150™ connector system. These female crimp terminals are matte sealed, have a low insertion force of 3.0 N (average) and meet USCAR performance testing. The electrical ratings for these female crimp terminals is 250 V, ...