- RS Stock No.:
- 670-2917
- Mfr. Part No.:
- 08-58-0126
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 670-2917
- Mfr. Part No.:
- 08-58-0126
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex KK Series Crimp Receptacle Terminals - 2478 and 2578 Series
2478 and 2578 series crimp receptacle terminals with a dual cantilever design for use in the KK 396 and KK508 series crimp connector housings. These KK series crimp terminals have a square post contact area that interfaces with the mating male pin header by using a spring-like contact. Wire size ranges of 26 AWG to 22 AWG (series 2578) and 24 AWG to 18 AWG (series 2478) are available with a range of contact platings
Features:
Wire gauge of 18 to 26 AWG
Brass or Phosphor Bronze material
Tin or Gold Contact Plating
Brass or Phosphor Bronze material
Tin or Gold Contact Plating
Applications:
Automotive Industry
Consumer Electronics
Data/Computing
Medical Industry
Communications
Networking
Consumer Electronics
Data/Computing
Medical Industry
Communications
Networking
Note
2578 Series
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 396 Connector Housing |
Series | KK 396 |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.35mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Series Number | 2578 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |