39-00-0289 Molex STANDARD .093" Female Crimp Terminal Contact 14AWG

  • RS Stock No. 670-0258
  • Mfr. Part No. 39-00-0289
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Mini-Fit Crimp Contacts

Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits

• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Range of platings and wire sizes for design flexibility

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Gender Female
For Use With STANDARD .093" Connector Housing
Series STANDARD .093"
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 2mm²
Termination Method Crimp
Contact Plating Tin
Minimum Wire Size AWG 20AWG
Contact Material Brass Alloy
Maximum Wire Size AWG 14AWG
Series Number 1189
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
1700 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 1.036
units
Per unit
Per Pack*
100 - 900
MYR1.036
MYR103.60
1000 - 2900
MYR0.91
MYR91.00
3000 - 7400
MYR0.866
MYR86.60
7500 - 14900
MYR0.804
MYR80.40
15000 +
MYR0.746
MYR74.60
*price indicative
Packaging Options:
Related Products
Crimp receptacle contacts for use in the Grace ...
Description:
Crimp receptacle contacts for use in the Grace Inertia 3.3mm plug housings. These receptacle contacts are lanceless to prevent tangling and snagging and have a dual beam design for a reliable electrical performance.
TE Connectivity Power Double Lock Connectors are connectors ...
Description:
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors ...
Crimp receptacle contacts for use in AMP CT ...
Description:
Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG.
The XA series crimp pin and receptacle contacts ...
Description:
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are made from phosphor bronze with a tin plating for a durable part with reliable and ...