50125-8000-TR2500 Molex Male Crimp Terminal Contact 26AWG

  • RS Stock No. 179-6518
  • Mfr. Part No. 50125-8000-TR2500
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Gender Male
For Use With 51047 Crimp Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 28AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Maximum Wire Size AWG 26AWG
Series Number 50125
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 4 working days from despatch date
Price 1 Reel of 2500
MYR 452.70
Reel(s)
Per Reel
Per unit*
1 - 1
MYR452.70
MYR0.181
2 - 4
MYR425.50
MYR0.17
5 - 9
MYR401.50
MYR0.161
10 +
MYR380.00
MYR0.152
*price indicative
Related Products
SPOX receptacle and pin terminals for use in ...
Description:
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings. These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
2.54mm Flexible Film (FFC) Contacts:680-2293 Round wire Pin ...
Description:
2.54mm Flexible Film (FFC) Contacts:680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter719-8757 Flat wire Socket contact ...
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...