501193-3000-TR6250 Molex Female Crimp Terminal Contact 28AWG

  • RS Stock No. 179-6517
  • Mfr. Part No. 501193-3000-TR6250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10μm Gold Plating, Reel

Specifications
Attribute Value
Gender Female
For Use With Receptacle Housing 501189, Receptacle Housing 501330, 501939 Receptacle Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 32AWG
Contact Plating Gold, Tin
Maximum Wire Size AWG 28AWG
Contact Material Phosphor Bronze
Series Number 501193
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Discontinued product
Related Products
This specification covers the 10.00 mm / (.394 ...
Description:
This specification covers the 10.00 mm / (.394 in.) centerline tin and gold, silver plated connector series, single and dual row versions in wire to wire and wire to printed circuit board applications. This product performance is optimized for stranded ...
This Molex KK 254 6459 Series crimp terminal, ...
Description:
This Molex KK 254 6459 Series crimp terminal, for 22-30 AWG wire, has a cantilever design for high contact pressure and wiping action.Use with KK 254 2695 Series socket housings stock number 670-1623 typical.Use with KK 254 47054 Series crimp ...
EdgeLock wire connectors offer space savings and positive ...
Description:
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical ...