50079-8000-TR6250 Molex Female Crimp Terminal Contact 26AWG

  • RS Stock No. 179-6469
  • Mfr. Part No. 50079-8000-TR6250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Gender Female
For Use With 51021 Crimp Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 28AWG
Contact Plating Tin
Maximum Wire Size AWG 26AWG
Contact Material Phosphor Bronze
Series Number 50079
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
5 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 6250
MYR 961.88
Reel(s)
Per Reel
Per unit*
1 - 1
MYR961.88
MYR0.154
2 - 4
MYR907.35
MYR0.145
5 - 9
MYR858.77
MYR0.137
10 +
MYR814.99
MYR0.13
*price indicative
Related Products
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. Variety of connector colorsAids assembly via color codingApplicationsAutomotiveSteering wheel, paddle ...
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...