08-56-0120-TR1750 Molex Female Crimp Terminal Contact 22AWG

  • RS Stock No. 179-6439
  • Mfr. Part No. 08-56-0120-TR1750
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Crimp Terminals

This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.

Note

For Extracton Tool see 710-6528

Approvals

UL (E29179) and CSA (LR 19980)

Specifications
Attribute Value
Gender Female
For Use With 6471 2.54mm Pitch KK Crimp Terminal Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 30AWG
Contact Plating Gold
Maximum Wire Size AWG 22AWG
Contact Material Brass
Series Number 4809
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
1 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 1750
MYR 1,964.70
Reel(s)
Per Reel
Per unit*
1 - 1
MYR1,964.70
MYR1.123
2 - 4
MYR1,846.80
MYR1.055
5 - 9
MYR1,742.30
MYR0.996
10 +
MYR1,649.00
MYR0.942
*price indicative
Related Products
This specification covers the 10.00 mm / (.394 ...
Description:
This specification covers the 10.00 mm / (.394 in.) centerline tin and gold, silver plated connector series, single and dual row versions in wire to wire and wire to printed circuit board applications. This product performance is optimized for stranded ...
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts ...
Description:
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts for use with 1mm pitch crimp terminal housings typical stock number 311-6502. Available in 150mm (311-6647, 311-6653) and 300mm (311-6669, 311-6675) lengthsFree ends semi-stripped to 5mm.
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
The D-1000 range of crimp receptacle and tab ...
Description:
The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These ...