502381-0000-TR6000 Molex Male Crimp Terminal Contact 26AWG

  • RS Stock No. 175-7115
  • Mfr. Part No. 502381-0000-TR6000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Crimp Terminal

1.25mm Wire to Board CLIK-Mate™ SMT

Use with 502380 Series crimp housings typical stock number 660-1022
Mates with 502382 Series vertical PCB receptacles and 502382 Series 90° PCB receptacles typical stock numbers 660-1050 and 660-1081 respectively

CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Specifications
Attribute Value
Gender Male
For Use With 104099 HDR Housing, 104105 Illuminate Housing, 502380 CLIK-Mate Housing
Minimum Wire Size mm² 0.08mm²
Maximum Wire Size mm² 0.13mm²
Termination Method Crimp
Minimum Wire Size AWG 28AWG
Contact Plating Tin
Contact Material Copper Alloy
Maximum Wire Size AWG 26AWG
Series Number 502381
Discontinued product
Related Products
A range of socket and pin crimp contacts ...
Description:
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used ...
TE Connectivity Power Double Lock Connectors are connectors ...
Description:
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...
These small waterproof relay connectors are designed primarily ...
Description:
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover. Mechanical lock prevents incomplete matingTwo plate spring mechanism ...