204226-1001 Molex Electronics Squba Male Crimp Terminal Contact 22AWG

  • RS Stock No. 174-5414
  • Mfr. Part No. 204226-1001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications

Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers

Squba Plug Terminal, Matte Tin Plating, 22-24 AWG

Specifications
Attribute Value
Gender Male
For Use With Squba Plug Assembly 204223
Series Squba
Termination Method Crimp or Compression
Minimum Wire Size AWG 24AWG
Contact Plating Matte Tin
Maximum Wire Size AWG 22AWG
Contact Material Copper Alloy
Series Number 204226
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
2 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 14000
MYR 4,279.89
Reel(s)
Per Reel
Per unit*
1 - 4
MYR4,279.89
MYR0.306
5 +
MYR4,012.29
MYR0.287
*price indicative
Related Products
The SM series are 2.5mm pitch, wire-to-wire connectors ...
Description:
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications. High contact pressureSecure lock mechanismMountable on panels of various thickness without using tools.The contacts are individually surrounded by housing walls.
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical ...
Four points of electrical contact for greater contact ...
Description:
Four points of electrical contact for greater contact reliability14-18 awgHand Crimp Tool for Sabre Flat Blade Crimp TerminalsActivation/Deactivation Tool to be used with 43178 Wire to Wire Terminal Series. Extraction Tool used to extract terminals from housings.
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...