86016-1 TE Connectivity AMPMODU Mod IV Female Crimp Terminal Contact 20AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.54mm TE Connectivity AMPMODU Mod IV Range

Specifications
Attribute Value
Gender Female
For Use With AMPMODU MOD IV Connector Housing
Series AMPMODU MOD IV
Minimum Wire Size mm² 0.2mm²
Maximum Wire Size mm² 0.6mm²
Termination Method Crimp
Contact Plating Gold
Minimum Wire Size AWG 24AWG
Maximum Wire Size AWG 20AWG
Contact Material Beryllium Copper
Maximum Contact Resistance 12mΩ
Minimum Operating Temperature -65°C
Maximum Operating Temperature +105°C
Discontinued product