927845-4 TE Connectivity Junior Timer Female Crimp Terminal Contact 17AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TE Connectivity Junior Timer Connector Contacts

Receptacle crimp contacts for use with Junior Timer connectors. These Junior Timer socket contacts have stainless steel cantilever springs and accept a wire diameter range of 0.50 to 1.00 mm2

TE Connectivity Automotive Connectors

Specifications
Attribute Value
Gender Female
For Use With Junior Timer Connector Housing
Series Junior Timer
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 1mm²
Termination Method Crimp
Contact Plating Silver
Minimum Wire Size AWG 19AWG
Maximum Wire Size AWG 17AWG
Contact Material Copper, Zinc Alloy
Maximum Contact Resistance 3mΩ
Minimum Operating Temperature -55°C
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 4 working days from despatch date
Price 1 Reel of 4000
MYR 3,729.19
Reel(s)
Per Reel
Per unit*
1 +
MYR3,729.19
MYR0.932
*price indicative
Related Products
Crimp receptacle contacts for use with DF20 series ...
Description:
Crimp receptacle contacts for use with DF20 series socket connectors. These crimp socket contacts are made from gold plated phosphor bronze and are available in two sizes: stock number 685-0757 is for wire sizes 28-30 AWG and stock number 779-4761 ...
Datemate L-Tek series female crimp contacts for use ...
Description:
Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a ...
1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, ...
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10μm Gold Plating, Reel.
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...