- RS Stock No.:
- 164-0810
- Mfr. Part No.:
- 345148-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0810
- Mfr. Part No.:
- 345148-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Econoseal III 070 Series Connector Contacts
A range of socket and pin crimp contacts for the Econoseal III 070 series automotive wire connectors.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | Econoseal III 070 Connector Housing |
Series | Econoseal III 070 |
Minimum Wire Size mm² | 0.75mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Brass |