Seasonic 750W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 181-2088
- Mfr. Part No.:
- SSR-750PX
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 181-2088
- Mfr. Part No.:
- SSR-750PX
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The technologies applied and the components and materials used in the manufacturing of the FOCUS+ Platinum 750 watt power supply do not compromise on Seasonics legendary high standards. This product received 80 PLUS® Platinum certification, where efficiency reaches 92 % at 50 % system load. Superior dynamic response, great system stability, maximized 12 V DC rail output and a state-of-the-art fan control system are just some of the features that will awe enthusiasts who become familiar with this power supply. With Seasonics 10 years warranty added: it is as good as irresistible.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 750W |
Output Current | 3 A, 20 A, 62 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 92% |
Input Frequency Range | 50 → 60Hz |
Power Signal Conversion Type | AC-DC |
Maximum Temperature | +50°C |
Series | ATX |
Minimum Temperature | 0°C |
Maximum Input Current | 11A |