Seasonic 750W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 136-9004
- Mfr. Part No.:
- SSPSUPRIME750WGD
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 136-9004
- Mfr. Part No.:
- SSPSUPRIME750WGD
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The PRIME Titanium Series is Seasonic's flagship line of power supplies that was developed on the foundations of more than forty years of Seasonic engineering knowledge. Its ultra-high efficiency and outstanding performance are the fine results of Seasonic's continuous commitment to innovation and advancement. Improved low-load efficiency, highly suppressed ripple noise and a generous 12-year manufacturer's warranty are just some of the characteristics that set these series apart from other power supplies on the market
Unmatched reliability, high efficiency and low noise are just some of the attractive attributes that make this power supply a good choice for users who care about quality. This unit has 80 Plus® Gold efficiency rating that ensures a low-temperature operating environment to protect components and, at the same time, saves users money on the long run. The fully modular cables make installation a breeze and allow users to only use the cables that are necessary for their individual setup. The unit is equipped with a high efficiency fan control system that optimizes the on- and off- cycles of the quiet 135 mm Fluid Dynamic Bearing Fan
Ultra-High Efficiency, 80 PLUS® Titanium Certified
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Super lower Ripple Noise (under 20 mV) *
Extended Hold-up Time (above 30 ms) **
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Micro Tolerance Load Regulation
Top-Quality 135 mm Fluid Dynamic Bearing Fan
Premium Hybrid Fan Control
Super lower Ripple Noise (under 20 mV) *
Extended Hold-up Time (above 30 ms) **
Fully Modular Cabling Design
Multi-GPU Technologies Supported
Gold-Plated High Current Terminals
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 750W |
Output Current | 2.5 A, 20 A, 62 A, 300 mA |
Number of Outputs | 5 |
Length | 170mm |
Width | 86mm |
Depth | 150mm |
Mounting Type | Panel Mount |
Efficiency | 87% |
Load Regulation | 0.5% |
Maximum Input Current | 9A |
Input Frequency Range | 50 → 60Hz |
Series | Prime |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Power Signal Conversion Type | AC-DC |
Standards Met | BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE |