- RS Stock No.:
- 103-3920
- Mfr. Part No.:
- SSP-300ST
- Manufacturer:
- Seasonic
- RS Stock No.:
- 103-3920
- Mfr. Part No.:
- SSP-300ST
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seasonic PC Power Supply
The Seasonic SSP series switch-mode power supply has a power rating of 300W and outputs a current of 12A at 3.3V, 16A at 5V and 24A at 12V. This series has 80 plus range of power supplies that helps consumers to cut down electricity bills and protect the environment with no compromise in performance. It is a great solution for efficiency PSU applications, as it is compliant to energy star 4.0 Green PC technology which helps to save electricity. The S2FC (Smart and silent fan control) takes silent power supplies to a different level. It has an operating supply voltage range from 100VAC to 240VAC.
Note:
Complies with the latest Intel ATX12V v2.3 Specification 80 PLUS Gold (Up to 90% efficiency at 115Vac, 50% load).
Note:
Complies with the latest Intel ATX12V v2.3 Specification 80 PLUS Gold (Up to 90% efficiency at 115Vac, 50% load).
Features and Benefits
Compatible with 4th generation Intel® Core™
Support the latest Intel and AMD Socket
PCI express and serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Hi-pot test is 100%
Burn in 100%
High temperature cycled ON/OFF
Active power factor correction is >95 %(typical)
Connectors are main power and ATX 12V
Support the latest Intel and AMD Socket
PCI express and serial ATA ready
DC to DC converter design
High efficiency and reliability
Low ripple and noise
Super low noise fan control
Short circuit protection on all outputs
Over voltage protection
Over power protection
Hi-pot test is 100%
Burn in 100%
High temperature cycled ON/OFF
Active power factor correction is >95 %(typical)
Connectors are main power and ATX 12V
Certifications
cULus approved
TUV certified
CB certified
FCC certified
C-tick certified
CCC certified
CE certified
BSMI
TUV certified
CB certified
FCC certified
C-tick certified
CCC certified
CE certified
BSMI
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | ±12 V dc, 3.3 V dc, 5 V dc |
Power Rating | 300W |
Output Current | 0.3 → 24A |
Number of Outputs | 5 |
Length | 150mm |
Width | 140mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | ≥82% |
Load Regulation | ±5% |
Line Regulation | ±1% |
Series | ATX |
Input Frequency Range | 50/60Hz |
Power Signal Conversion Type | AC-DC |
Standards Met | BSMI, CB, CCC, CE, C-tick, FCC, TUV, UL |