- RS Stock No.:
- 910-8611
- Mfr. Part No.:
- US-159
- Manufacturer:
- Brainboxes
- RS Stock No.:
- 910-8611
- Mfr. Part No.:
- US-159
- Manufacturer:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
US-159 Converter USB to Serial RS232 - Isolated
The ultra small USB to serial adapter US-159 has 2kV of isolation, protecting from high voltage spikes and ground potential difference.
1 Port Isolated USB to RS232 Serial Adapter
Baud rate up to 460 kBaud
Reliable, stable, native com port solution because of own software drivers
High retention USB connector with 50cm USB cable
9-pin male connector
IP50 protection class
Operating temperature -40 to + 80 °C
Wall mounting possible
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB B |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |